
The AD7890BRZ-4 is a 12-bit analog-to-digital converter with 8 channels, operating on a 5V single supply. It features a sampling rate of 117,000 samples per second and an integral nonlinearity of 0.5 least significant bits. The device is packaged in a SOIC-24 package and is lead-free. It is compliant with RoHS standards and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7890BRZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890BRZ-4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117000S/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890BRZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
