
12-bit, 8-channel analog-to-digital converter (ADC) featuring a true bipolar input and single supply operation. Achieves 1LSB differential and integral nonlinearity with a 500 kS/s sampling rate. Offers serial and parallel 5-wire interface options with TTL output. Operates from a 5V supply, with a maximum input voltage of 2.625V and a power dissipation of 100mW. Packaged in PLCC on tape and reel, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD7891AP-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891AP-1REEL technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7891AP-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
