
12-bit, 8-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and 70dB signal-to-noise ratio. Offers true bipolar input with single-ended configuration and a maximum input voltage of 2.625V. Integral and differential nonlinearity are both 1 LSB. Interface options include serial and parallel (5-wire). Packaged in PLCC, this component operates from a single supply and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Analog Devices AD7891AP-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891AP-2REEL technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7891AP-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
