12-bit, 8-channel analog-to-digital converter (ADC) with a 500 kS/s sampling rate. Features true bipolar input, single supply operation, and a parallel interface. Achieves 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 3 LSB. Operates from a 5V supply, with a maximum power dissipation of 100mW. Housed in a PLCC package.
Sign in to ask questions about the Analog Devices AD7891APZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891APZ-1 technical specifications.
| Package/Case | PLCC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 20mA |
| Supply Type | Single |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891APZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
