
12-bit, 8-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). This high-speed data acquisition system offers a true bipolar input with single-ended configuration and a 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 5V supply with a maximum input voltage of 2.625V. Interface options include serial and parallel (5-wire) with TTL output. Packaged in a PLCC with tin, matte contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7891APZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891APZ-1REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891APZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
