
12-bit, 8-channel analog-to-digital converter (ADC) with a 500 kS/s sampling rate. Features true bipolar input, single-ended input type, and a 5-wire serial/parallel interface. Achieves 1 LSB differential and integral nonlinearity, with a 70 dB signal-to-noise ratio. Operates from a single 5V supply, with a maximum power dissipation of 100mW. Packaged in PLCC on tape and reel.
Sign in to ask questions about the Analog Devices AD7891APZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891APZ-2REEL technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891APZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
