The AD7891AS-2 is a 12-bit analog-to-digital converter with a proprietary conversion method. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and features 44 terminals in a quad terminal position. The converter accepts analog input voltages between -2.5V and 2.5V and is packaged in a 44-pin QFP with dimensions of 10mm by 10mm.
Analog Devices AD7891AS-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7891AS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.