
12-bit, 8-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and 70dB signal-to-noise ratio. This high-speed data acquisition system offers true bipolar input with single-ended configuration and a 1LSB integral and differential nonlinearity. It supports serial and 5-wire parallel interfaces, operates from a single 5V supply, and is housed in a QFP package. Maximum input voltage is 2.625V, with a power dissipation of 100mW.
Sign in to ask questions about the Analog Devices AD7891ASZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891ASZ-1 technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2.1mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 20mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891ASZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
