
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate of 500 kS/s. Features single-ended input, bipolar polarity, and a proprietary conversion method. Offers serial and parallel interface options with 5-wire compatibility. Achieves 0.75 LSB integral nonlinearity and 1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V single supply, with typical power consumption of 82mW. Packaged in a 44-pin PLCC with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7891BP-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891BP-1REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 82mW |
| Power Dissipation | 82mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7891BP-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
