12-bit, 8-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and 70dB signal-to-noise ratio. This high-speed data acquisition system offers true bipolar input with single-ended configuration and a maximum input voltage of 2.625V. It operates from a single 5V supply and provides parallel and serial interfaces. Integral and differential nonlinearity are both specified at 1 LSB. Packaged in PLCC, this component operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Analog Devices AD7891YPZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891YPZ-1 technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891YPZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
