
IC DAS 12BIT 500K 44PLCC
Sign in to ask questions about the Analog Devices AD7891YPZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891YPZ-1REEL technical specifications.
| Package/Case | LCC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891YPZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
