The AD7891YS-1REEL is a 12-bit quad analog-to-digital converter (ADC) with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has 44 terminals and is packaged in a 44-pin MQFP package. The converter operates on a nominal supply voltage of 5V and can handle analog input voltages from -10V to 10V. The AD7891YS-1REEL is suitable for use in a variety of applications, including industrial and automotive systems.
Sign in to ask questions about the Analog Devices AD7891YS-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891YS-1REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7891YS-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.