The AD7891YS-2 is a 12-bit analog-to-digital converter with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has 44 terminals and is packaged in a 10mm x 10mm MQFP-44 package. The device operates on a nominal supply voltage of 5V and has an analog input voltage range of -2.5V to 2.5V. The AD7891YS-2 is a proprietary method ADC with a temperature grade of OTHER and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices AD7891YS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891YS-2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7891YS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.