
The AD7892AR-1Z is a 12-bit analog-to-digital converter with a sampling rate of 500KS/s. It supports both serial and parallel interfaces. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V.
Analog Devices AD7892AR-1Z technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892AR-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
