
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with single-ended input. Features serial and parallel interface compatibility, including 3-wire and SPI protocols. Achieves 1LSB differential nonlinearity and 1.5LSB integral nonlinearity, with a full-scale error of 5LSB. Operates from a single 5V supply (4.75V to 5.25V) and offers a sampling rate of 500 kSPS with 70dB signal-to-noise ratio. Packaged in a 24-lead SOIC with tin-lead plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7892AR-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7892AR-2REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7892AR-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
