
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) with true bipolar input and single supply operation. Features a single-ended input type, 1.5 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). Offers serial and parallel interface compatibility, including 3-wire and SPI. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 90mW. Packaged in a SOIC case, supplied on tape and reel.
Analog Devices AD7892ARZ-3REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892ARZ-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
