
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring a true bipolar input and single supply operation. This parallel interface ADC offers 1 LSB integral nonlinearity and a 70dB signal-to-noise ratio. It operates from a 5V supply voltage with a maximum input voltage of 2.625V and a minimum of 2.375V. Packaged in SOIC, this component supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7892BR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7892BR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
