The AD7892BR-2 is a 24-bit successive approximation analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and features 12-bit resolution. The device has 24 terminals and is packaged in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length. The AD7892BR-2 is a single-function device and is suitable for use in industrial applications.
Sign in to ask questions about the Analog Devices AD7892BR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7892BR-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7892BR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.