
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring a true bipolar input and single supply operation. This parallel interface ADC offers 1 LSB differential and integral nonlinearity, with a 70dB signal-to-noise ratio. It supports serial and 3-wire SPI interfaces and operates from a 2.375V to 2.625V input range. Packaged in SOIC, this component has a maximum power dissipation of 90mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7892BR-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7892BR-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
