12-Bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring true bipolar input and single-supply operation. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a 70dB Signal-to-Noise Ratio (SNR). Offers serial and parallel interfaces, including 3-wire and SPI compatibility, with TTL output. Encased in a SOIC package, this unipolar ADC operates from a single supply up to 5V, with a maximum power dissipation of 90mW.
Sign in to ask questions about the Analog Devices AD7892BRZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7892BRZ-2 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892BRZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
