
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring true bipolar input and single supply operation. This parallel ADC offers 1 LSB differential and integral nonlinearity, with a 70dB signal-to-noise ratio. It supports serial and parallel interfaces, including 3-wire and SPI, and provides TTL output. The component operates from a single supply voltage range of 2.375V to 2.625V, with a maximum power dissipation of 90mW. Packaged in SOIC, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7892BRZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7892BRZ-3REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892BRZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
