
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with a serial interface supporting 2-wire and SPI protocols. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 3LSB. Operates from a single 5V supply (4.75V to 5.25V) and offers a sampling rate of 117 kS/s with a signal-to-noise ratio (SNR) of 70dB. Packaged in an 8-pin PDIP with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD7893AN-5 technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893AN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
