
12-bit, single-supply analog-to-digital converter (ADC) featuring a true bipolar input. This serial ADC offers a 6µs conversion time and a 117 kSPS sampling rate. It boasts 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 3 LSB. The device operates from a single 5V supply and interfaces via a 2-wire SPI protocol. Packaged in an 8-pin R-style case with Tin/Lead plating, it supports a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7893AR-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893AR-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.