
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial interface. Features 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3LSB. Operates from a 4.75V to 5.25V single supply, consuming 25mW of power. Offers a 70dB signal-to-noise ratio and a sampling rate of 117 kS/s. Packaged in a SOIC-8 surface-mount case with tin-lead plating, supplied on tape and reel.
Analog Devices AD7893AR-10REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893AR-10REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
