The AD7893AR-2REEL is an industrial-temperature, 12-bit successive approximation analog-to-digital converter. It operates on a nominal 5V supply voltage and can accept analog input voltages between 0 and 2.5V. The device is packaged in an SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius. The AD7893AR-2REEL is suitable for use in industrial environments.
Analog Devices AD7893AR-2REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.