
12-bit, single-ended analog-to-digital converter (ADC) with a true bipolar input. Features a 6 µs conversion time and a 2-wire serial interface compatible with SPI. Offers ±0.5 LSB integral nonlinearity and ±1 LSB differential nonlinearity. Operates from a single supply with a maximum input voltage of 2.625V. Packaged in an 8-pin through-hole configuration, suitable for operation across a -55°C to 125°C temperature range.
Analog Devices AD7893BN-10 technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893BN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
