
The AD7893BN-5 is a 12-bit unipolar analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a power dissipation of 45mW. The device is available in a through hole package and is not RoHS compliant. It has a sampling rate of 117,000 samples per second and an integral nonlinearity of 0.5 least significant bits.
Analog Devices AD7893BN-5 technical specifications.
| Package/Case | N |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893BN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.