The AD7893BNZ-5 is an 8-bit successive approximation analog-to-digital converter with 12-bit resolution. It operates from a 5V supply voltage and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a DIP-8 format with a 0.300 inch minimum size. It is designed for industrial temperature grade applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Analog Devices AD7893BNZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7893BNZ-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7893BNZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.