The AD7893BR-5REEL7 is an 8-channel successive approximation analog-to-digital converter with a 12-bit resolution. It operates from a 5V supply voltage and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The AD7893BR-5REEL7 is suitable for industrial applications and is available in a reel of 7 units.
Sign in to ask questions about the Analog Devices AD7893BR-5REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7893BR-5REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7893BR-5REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.