
The AD7893BRZ-2REEL7 is a 12-bit analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-8 package. This device is RoHS compliant and suitable for use in applications where high resolution is required. The AD7893BRZ-2REEL7 features a sampling rate of 117,000 samples per second and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Analog Devices AD7893BRZ-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7893BRZ-2REEL7 technical specifications.
| Package/Case | R |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7893BRZ-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
