The AD7893SQ-2 is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and is available in a 8-pin DIP package. The converter operates on a nominal supply voltage of 5V and can handle analog input voltages from 0 to 2.5V. It is designed for use in military-grade applications.
Sign in to ask questions about the Analog Devices AD7893SQ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7893SQ-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7893SQ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.