
14-bit, single-ended analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features true bipolar input, a 5V single supply, and a 4.5 µs conversion time. Offers 2 LSB integral nonlinearity and -1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 27.5mW. Serial 2-wire SPI interface and TTL output. Packaged in an 8-pin R-type package on tape and reel.
Sign in to ask questions about the Analog Devices AD7894AR-10REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894AR-10REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 27.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7894AR-10REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
