
The AD7894AR-3REEL is a 14-bit analog-to-digital converter with a single analog input channel and one element. It operates at a sampling rate of 200KS/s and has a resolution of 14 bits. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The AD7894AR-3REEL has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices AD7894AR-3REEL technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
