
14-bit, 200 kSPS serial analog-to-digital converter with true bipolar input. Features a single-ended input type and a 2-wire SPI interface. Offers 2 LSB integral nonlinearity and -1 LSB differential nonlinearity. Operates from a single 5V supply with a maximum input voltage of 2.625V. Packaged in an 8-pin R-type package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7894ARZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894ARZ-3REEL technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 27.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7894ARZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
