The AD7894BR-10 is a 14-bit single-channel analog-to-digital converter with a maximum sampling rate of 200KS/s. It operates on a single 5V supply voltage and has a maximum power dissipation of 25mW. The device is mounted in a surface-mount SOP8 package and has a maximum operating temperature of 85°C. The AD7894BR-10 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7894BR-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894BR-10 technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7894BR-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.