
14-bit, single-ended analog-to-digital converter (ADC) with a 5V single supply. Features a 4.5µs conversion time, 78dB signal-to-noise ratio (SNR), and 1LSB integral nonlinearity (INL). Operates with a true bipolar input range from -2.375V to +2.625V. Serial 2-wire SPI interface for data transfer. Housed in an 8-pin package with dimensions of 5mm length, 4mm width, and 1.5mm height.
Sign in to ask questions about the Analog Devices AD7894BRZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894BRZ-10 technical specifications.
| Package/Case | R |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 3LSB |
| Height | 1.5mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7894BRZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
