
14-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with serial interface (2-wire, SPI). Features single-ended input, bipolar polarity, and TTL output. Achieves 78dB Signal-to-Noise Ratio (SNR) with a sampling rate of 200 kS/s. Offers ±1 LSB Integral Nonlinearity (INL) and ±3 LSB Full Scale Error. Operates from a single 5V supply (4.75V to 5.25V) with a typical power consumption of 20mW. Packaged in an 8-lead SOIC (PDSO8) with tin/matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7894BRZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894BRZ-10REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 20mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7894BRZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
