
14-bit, single-ended analog-to-digital converter (ADC) featuring a true bipolar input and a 5V single supply. Achieves a 4.5µs conversion time with a 200 kS/s sampling rate and 78dB signal-to-noise ratio. Offers 1LSB integral and differential nonlinearity. Operates over a -40°C to +85°C temperature range with a maximum power dissipation of 27.5mW. Serial 2-wire SPI interface and TTL output. Supplied in an 8-pin package on tape and reel.
Sign in to ask questions about the Analog Devices AD7894BRZ-10REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894BRZ-10REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 27.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7894BRZ-10REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
