The AD7895ACHIPS-10 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an analog input voltage range of -10V to 10V. It features a JEDEC package code of X-XUUC-N and has a terminal position of upper. The device is a single function, 0-pin package with a die package type. It operates in a temperature range that is not specified in the provided data.
Analog Devices AD7895ACHIPS-10 technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 0 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7895ACHIPS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.