12-bit, single-ended analog-to-digital converter (ADC) featuring a true bipolar input range of 2.375V to 2.625V. Achieves 1LSB differential and integral nonlinearity with a sampling rate of 192 kS/s and 70dB signal-to-noise ratio. Operates from a single 5V supply with a typical power consumption of 16mW. Supports SPI, serial, 2-wire, and 3-wire interfaces, outputting TTL compatible signals. Packaged in an 8-pin DIP (N) with a compact footprint.
Sign in to ask questions about the Analog Devices AD7895ANZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7895ANZ-2 technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 1LSB |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 16mW |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895ANZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
