
12-bit, 1-channel analog-to-digital converter (ADC) featuring a true bipolar input and single 5V supply operation. Achieves a 192 kS/s sampling rate with 70dB signal-to-noise ratio. Offers 1LSB integral and differential nonlinearity, with a full-scale error of 3LSB. Serial interface supports SPI, 2-wire, and 3-wire protocols. Packaged in an 8-pin R-style with tin-matte contact plating, measuring 5mm x 4mm x 1.5mm. Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7895ARZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7895ARZ-10 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 16mW |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 4mA |
| Supply Type | Single |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895ARZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
