
12-bit, single-ended analog-to-digital converter (ADC) featuring a true bipolar input and a 5V single supply. Achieves a 192 kS/s sampling rate with 70dB signal-to-noise ratio. Offers 1 LSB integral nonlinearity and differential nonlinearity. Serial interface supports SPI, 2-wire, and 3-wire protocols. Packaged in an 8-pin R-type case with tin-matte contact plating. Operates from -40°C to 125°C with a 5V supply voltage.
Sign in to ask questions about the Analog Devices AD7895ARZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7895ARZ-10REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 16mW |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895ARZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
