
The AD7895BRZ-10REEL is a 12-bit analog-to-digital converter with a single channel and element. It operates at a sampling rate of 192,000 samples per second and is powered by a 5-volt supply. The device is packaged in an SOIC-8 package and is lead-free. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7895BRZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7895BRZ-10REEL technical specifications.
| Package/Case | R |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895BRZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
