
12-bit, 192 kS/s Analog-to-Digital Converter (ADC) featuring a true bipolar input range of 2.375V to 2.625V. This single-ended input ADC offers excellent linearity with 1 LSB differential and integral nonlinearity. It operates from a single 5V supply, consuming a maximum of 20mW, and supports SPI, 2-wire, and 3-wire serial interfaces. The component is housed in an 8-pin package with dimensions of 5mm (L) x 4mm (W) x 2.34mm (H), providing a 70dB signal-to-noise ratio.
Sign in to ask questions about the Analog Devices AD7895BRZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7895BRZ-2 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Height | 2.34mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 16mW |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895BRZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
