
12-bit, single-ended analog-to-digital converter (ADC) with a 1LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity. Features a 100 kS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage, with a maximum input voltage of 5.5V. Supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Packaged in an 8-pin DIP with Tin, Matte contact plating.
Analog Devices AD7896ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 3.43mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 10.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7896ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
