
12-Bit, 8µs Analog-to-Digital Converter (ADC) featuring single-ended input and a unipolar polarity. This integrated circuit offers 1LSB differential and integral nonlinearity, with a signal-to-noise ratio of 70dB. It operates from a single 2.7V to 5.5V supply, consuming 9mW of power. The ADC supports SPI, Serial, 2-wire, and 3-wire interfaces, providing TTL output. Packaged in an 8-pin SO/DIP, it operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7896ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7896ARZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 10.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7896ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
