12-bit, single-ended analog-to-digital converter (ADC) with a 100 kSPS sampling rate and 70dB Signal-to-Noise Ratio (SNR). Features include 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 3LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply, consuming 9mW of power. Interface options include SPI, Serial, 2-Wire, and 3-Wire. Packaged in an 8-pin SO/DIP with matte tin contact plating, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Analog Devices AD7896JRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 10.8mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 4mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7896JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
