
12-bit, single-ended analog-to-digital converter (ADC) with 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Features a sampling rate of 100 kS/s, 70dB Signal-to-Noise Ratio (SNR), and a 5.5V maximum input voltage. Operates from a single supply voltage of 2.7V to 5.5V. Interface options include SPI, Serial, 2-Wire, and 3-Wire. Packaged in tape and reel, this component offers unipolar operation and a maximum power dissipation of 10.8mW.
Sign in to ask questions about the Analog Devices AD7896JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7896JRZ-REEL technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Power Dissipation | 10.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7896JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
