
The AD7896SQ is a 12-bit analog-to-digital converter with a sampling rate of 100KS/s and a single unipolar input. It is packaged in a hermetically sealed CDIP-8 package. The device is not RoHS compliant and contains lead. It has a signal-to-noise ratio of 70dB.
Sign in to ask questions about the Analog Devices AD7896SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7896SQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7896SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
