
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features 1LSB Integral Nonlinearity (INL) and 0.9LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 22.5mW. Offers a 71dB Signal to Noise Ratio (SNR) and a sampling rate of 220 kS/s. Packaged in an 8-lead SOIC package with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD7898AR-10REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7898AR-10REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 220000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7898AR-10REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
